Tochigiya TL-32A technical specifications.
| Product Length (Metric) (mm) | 32 |
| Product Width (Metric) (mm) | 14.6 |
| Product Weight (g) | 30 |
| Type | Slam Latch Knob |
| Finish | Nickel |
| Body Material | C3604 |
| Cage Code | SET75 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tochigiya TL-32A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.