Tochigiya TL-94-5A technical specifications.
| Product Length (Metric) (mm) | 54 |
| Product Width (Metric) (mm) | 18 |
| Product Height (Metric) (mm) | 22 |
| Product Weight (g) | 10 |
| Type | Cam Latch |
| Finish | Zinc |
| Body Material | SPCC |
| Cage Code | SET75 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tochigiya TL-94-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.