Tochigiya TM-131-28 technical specifications.
| Shape | Rectangle |
| Product Width (Metric) (mm) | 20 |
| Product Width (Imperial) (in) | 0.787 |
| Product Height (Metric) (mm) | 12 |
| Product Height (Imperial) (in) | 0.472 |
| Mounting | Slotted |
| Material | Chloroprene Sponge/Silicon Sponge |
| Color | Black |
| Conductivity | No |
| Cage Code | SET75 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tochigiya TM-131-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.