Tochigiya TM-191-1 technical specifications.
| Maximum Bundle Diameter (mm) | 7 |
| Product Length (mm) | 62.95 |
| Product Depth (mm) | 20.5 |
| Product Height (mm) | 5.6 |
| Style | Clip |
| Body Material | Polyamide 6/6 |
| Cage Code | SET75 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tochigiya TM-191-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.