Token Electronics Industry TPSPA-0603A-100M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Maximum DC Current | 4(Typ)A |
| Maximum Saturation Current | 3.5(Typ)A |
| Max DC Resistance | 0.0712Ohm |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Token Electronics Industry TPSPA-0603A-100M to view detailed technical specifications.
No datasheet is available for this part.