Token Electronics Industry TPSPA-1040A-R47M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Maximum DC Current | 28(Typ)A |
| Maximum Saturation Current | 45(Typ)A |
| Max DC Resistance | 0.0017Ohm |
| Product Length | 12.5mm |
| Height | 4mm |
| Product Depth | 11mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Token Electronics Industry TPSPA-1040A-R47M to view detailed technical specifications.
No datasheet is available for this part.