Token Electronics Industry TPSPA-1250-1R5M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Maximum DC Current | 23(Typ)A |
| Maximum Saturation Current | 48(Typ)A |
| Max DC Resistance | 0.0041Ohm |
| Product Length | 14.2mm |
| Height | 5mm |
| Product Depth | 13.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Token Electronics Industry TPSPA-1250-1R5M to view detailed technical specifications.
No datasheet is available for this part.