Tokin GL-2100C technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Mounting | Panel Mount |
| Product Length (mm) | 52 |
| Product Depth (mm) | 67 |
| Product Height (mm) | 26 |
| Type | Filtered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Solder Lug/Faston |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Operating Frequency | 50Hz |
| Max Current Rating | 10A |
| Max Voltage Rating | 250VDC|250VAC |
| Cage Code | SBG97 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tokin GL-2100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.