Tokin is a manufacturer of electronic components, including capacitors, inductors, and piezoelectric devices.
Cap Tant Solid 15uF 20V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.7 Ohm 125°C Bulk
Common Mode Chokes Dual 13500uH 10kHz 1.2A 0.24Ohm DCR Thru-Hole Automotive
Cap Tant Polymer 4.7uF 10VDC A2 CASE 20% (3.2 X 1.6 X 1.1mm) SMD 3216-12 0.3 Ohm 105°C T/R
Cap Tant Polymer 47uF 10VDC V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-19 0.06 Ohm 105°C T/R
Cap Tant Polymer 10uF 10VDC A2 CASE 20% (3.2 X 1.6 X 1.1mm) SMD 3216-12 0.2 Ohm 105°C T/R
CAPACITOR, TANTALUM, SOLID POLYMER
Large Current Choke Coil Wirewound 0.5uH 20% 100KHz Ferrite 35A 0.0008Ohm DCR T/R
Cap 2.2uF 20VDC 20% 3.2 X 1.6 X 1.6mm SMD 3216-18 1% T/R
Cap Tant Polymer 47uF 2.5VDC A2 CASE 20% (3.2 X 1.6 X 1.1mm) SMD 3216-12 0.15 Ohm 105°C T/R
Choke Wirewound 220uH 10% 10KHz 0.82A 0.41Ohm DCR RDL Bulk
Cap Tant Solid 6.8uF 6.3V S CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 3.5 Ohm 125°C T/R
SURFACE MOUNT INDUCTOR
Inductor Toroid 10uH 100KHz 1A 0.045Ohm DCR RDL
Cap 150uF 2.5VDC 20% 3.5 X 2.8 X 1.1mm SMD 3528-12 1% T/R
MINIATURE SIGNAL RELAY
SURFACE MOUNT INDUCTOR
Inductor Shielded Wirewound 27uH 20% 100KHz 3.6A 0.048Ohm DCR RDL
Common Mode Chokes Dual 9000uH 1kHz 0.3A 3Ohm DCR Thru-Hole
Electromechanical Relay 12VDC 125Ohm 35A SPDT/SPDT(33x16x16.5)mm THT Automotive Relay Automotive
Electromechanical Relay 12VDC 225Ohm 35A SPDT/SPDT(33x16x16.5)mm THT Automotive Relay Automotive