Tokin RG-208F2 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -20 |
| Height | 60 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin RG-208F2 to view detailed technical specifications.
No datasheet is available for this part.