Toko Denshi #126ANS-T1098Z technical specifications.
| Height | 0.492inch |
| Inductance | 2.2mH |
| Lead Free | Lead Free |
| Length | 0.295inch |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 7PA |
| Shielding | Unshielded |
| Tolerance | 6% |
| Width | 0.295inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi #126ANS-T1098Z to view detailed technical specifications.
No datasheet is available for this part.