This radial ferrite inductor has a DC resistance of 55 ohms and an inductance of 10 millihenries with a tolerance of 10%. It is available in a surface mount or through hole configuration and is lead free and RoHS compliant. The inductor is packaged in a tape and reel format with 100 pieces per reel and has a height of 6.2 millimeters. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Toko Denshi #262LY-103K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 55R |
| Height | 6.2mm |
| Height - Seated (Max) | 0.244inch |
| Inductance | 10mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 2.4mm |
| Lead/Base Style | Radial |
| Max DC Current | 20mA |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 55R |
| RoHS Compliant | Yes |
| Saturation Current | 20mA |
| Series | 43FS |
| Shielding | Unshielded |
| Test Frequency | 79.6kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #262LY-103K to view detailed technical specifications.
No datasheet is available for this part.