
Toko Denshi #262LY-472K technical specifications.
| Core Material | Ferrite |
| Height | 6.2mm |
| Inductance | 4.7mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 2.4mm |
| Lead/Base Style | Radial |
| Max DC Current | 40mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 32R |
| RoHS Compliant | Yes |
| Saturation Current | 40mA |
| Series | 43FS |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #262LY-472K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.