
Toko Denshi #919AS-220M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 2.5A |
| Depth | 10.3mm |
| Height | 4.5mm |
| Inductance | 22uH |
| Length | 10.3mm |
| Max DC Current | 2.5A |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D104C |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #919AS-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.