The #919AS-4R7M inductor from Toko Denshi is a surface-mount device with a height of 4.5mm and a maximum DC current rating of 5.2A. It has a tolerance of 20% and an inductance of 4.7uH. The inductor is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and contains lead, making it non-lead-free.
Toko Denshi #919AS-4R7M technical specifications.
| Package/Case | SMD/SMT |
| Depth | 10.3mm |
| Height | 4.5mm |
| Inductance | 4.7uH |
| Lead Free | Contains Lead |
| Max DC Current | 5.2A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #919AS-4R7M to view detailed technical specifications.
No datasheet is available for this part.