Toko Denshi #A638AN-0152Z=P3 technical specifications.
| DC Resistance (DCR) | 180mR |
| Depth | 5.9mm |
| Height | 6mm |
| Inductance | 100nH |
| Lead Free | Contains Lead |
| Length | 5.9mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 580MHz |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #A638AN-0152Z=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.