
Toko Denshi #A914BYW-1R2M=P3 technical specifications.
| Case Code (Imperial) | 2020 |
| Package/Case | 2020 |
| Core Material | Ferrite |
| DC Current | 2.15A |
| DC Resistance (DCR) | 44mR |
| Depth | 5.2mm |
| Inductance | 1.2uH |
| Length | 5.2mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.044R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #A914BYW-1R2M=P3 to view detailed technical specifications.
No datasheet is available for this part.