Shielded wirewound fixed inductor with 10µH inductance and 20% tolerance. Features a 1.49A current rating and 90mΩ DC resistance. Designed for surface mount applications with dimensions of 0.197" length, 0.197" width, and a maximum seated height of 0.079". Tested at 100kHz, this lead-free component is supplied on tape and reel.
Toko Denshi #A915AY-100M=P3 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.49A |
| DC Resistance (DCR) | 90mR |
| Height - Seated (Max) | 0.079inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | D53LC |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #A915AY-100M=P3 to view detailed technical specifications.
No datasheet is available for this part.