Toko Denshi #A915AY-4R7M technical specifications.
| Package/Case | 2020 |
| Depth | 5.2mm |
| Height | 3mm |
| Inductance | 4.7uH |
| Length | 5.2mm |
| Max DC Current | 2.13A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D53LC |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #A915AY-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.