The 2020 inductor has a 68uH inductance value with a 20% tolerance and a DC resistance of 525mR. It measures 5.2mm in depth and 3mm in height. The inductor is packaged in bulk and has a maximum DC current rating of 520mA.
Toko Denshi #A915AY-680M=P3 technical specifications.
| Package/Case | 2020 |
| DC Resistance (DCR) | 525mR |
| Depth | 5.2mm |
| Height | 3mm |
| Inductance | 68uH |
| Max DC Current | 520mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #A915AY-680M=P3 to view detailed technical specifications.
No datasheet is available for this part.