Toko Denshi #A916CY-3R3M technical specifications.
| Depth | 6.2mm |
| Height | 3.5mm |
| Inductance | 3.3uH |
| Max DC Current | 2.99A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #A916CY-3R3M to view detailed technical specifications.
No datasheet is available for this part.