Toko Denshi A916CY-4R7M technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6.2mm |
| Height | 3.5mm |
| Inductance | 4.7uH |
| Length | 6.3mm |
| Max DC Current | 2.67A |
| RoHS Compliant | Yes |
| Series | D63CB |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi A916CY-4R7M to view detailed technical specifications.
No datasheet is available for this part.