This shielded ferrite inductor features a molded package with a depth of 7mm and a height of 5.2mm. It has an inductance of 53nH and a length of 5.5mm. The inductor is designed for use at a test frequency of 100MHz.
Toko Denshi #E558CNA-100035=P3 technical specifications.
| Package/Case | Molded |
| Core Material | Ferrite |
| Depth | 7mm |
| Height | 5.2mm |
| Inductance | 53nH |
| Length | 5.5mm |
| Military Standard | Not |
| Packaging | Tray |
| Radiation Hardening | No |
| Shielding | Shielded |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi #E558CNA-100035=P3 to view detailed technical specifications.
No datasheet is available for this part.