Toko Denshi 1071AS-2R2M technical specifications.
| Depth | 3mm |
| Height | 1.5mm |
| Inductance | 2.2uH |
| Max DC Current | 2A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 1071AS-2R2M to view detailed technical specifications.
No datasheet is available for this part.