Toko Denshi 1072AS-2R2M technical specifications.
| Depth | 3mm |
| Height | 1.8mm |
| Inductance | 2.2uH |
| Max DC Current | 2.6A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 1072AS-2R2M to view detailed technical specifications.
No datasheet is available for this part.