
Toko Denshi 1098AS-4R7M technical specifications.
| DC Current | 1.3A |
| DC Resistance (DCR) | 155mR |
| Depth | 3mm |
| Inductance | 4.7uH |
| Length | 3.2mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.155R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 1098AS-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
