Toko Denshi 1231AS-H-2R2M technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.9mm |
| Height | 1.8mm |
| Inductance | 2.2uH |
| Length | 3.7mm |
| Max DC Current | 2.55A |
| RoHS Compliant | Yes |
| Series | DEM3518C |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 1231AS-H-2R2M to view detailed technical specifications.
No datasheet is available for this part.