The 1008 inductor is a 2.2uH device with a maximum DC current of 2A and a tolerance of 30%. It is packaged in a 1008 case and is available on tape and reel. The inductor is not radiation hardened, but is RoHS compliant. It has a depth of 2.2mm and a height of 1.2mm.
Toko Denshi 1239AS-H-2R2N=P2 technical specifications.
| Package/Case | 1008 |
| Depth | 2.2mm |
| Height | 1.2mm |
| Inductance | 2.2uH |
| Max DC Current | 2A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 1239AS-H-2R2N=P2 to view detailed technical specifications.
No datasheet is available for this part.