Toko Denshi 126-ANS-T1095Z technical specifications.
| Height | 0.244inch |
| Inductance | 80nH |
| Lead Free | Lead Free |
| Length | 0.232inch |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 5K |
| Shielding | Unshielded |
| Tolerance | 2% |
| Width | 0.232inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 126-ANS-T1095Z to view detailed technical specifications.
No datasheet is available for this part.