Toko Denshi 126ANST1107Z technical specifications.
| Package/Case | Radial |
| Height | 0.492inch |
| Inductance | 12mH |
| Lead Free | Contains Lead |
| Length | 0.295inch |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 7PA |
| Shielding | Unshielded |
| Tolerance | 6% |
| Width | 0.295inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 126ANST1107Z to view detailed technical specifications.
No datasheet is available for this part.