Toko Denshi 144LY-120J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 30mA |
| DC Resistance (DCR) | 2R |
| Height - Seated (Max) | 0.374inch |
| Inductance | 12uH |
| Lead Free | Contains Lead |
| Length | 0.335inch |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7BA |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 0.236inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 144LY-120J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.