Toko Denshi 144LY-1R3K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 30mA |
| DC Resistance (DCR) | 1R |
| Height | 9.5mm |
| Inductance | 3.6uH |
| Lead Free | Contains Lead |
| Length | 8.5mm |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7BA |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 144LY-1R3K to view detailed technical specifications.
No datasheet is available for this part.