Toko Denshi 154ANS-T1010Z technical specifications.
| Height | 13.5mm |
| Inductance | 12uH |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 10EZ |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 10.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 154ANS-T1010Z to view detailed technical specifications.
No datasheet is available for this part.