The 154ANS-T1019Z is a 6-terminal dual in-line variable inductor from Toko Denshi with a nominal inductance of 68uH and a minimum quality factor of 60 at the test frequency of 2.52MHz. This RF inductor is not shielded and features a dual in-line terminal placement. It is designed for use in a variety of applications and is part of the variable inductor category.
Toko Denshi 154ANS-T1019Z technical specifications.
| Number of Terminals | 6 |
| Number of Functions | 1 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 68 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| Test Frequency | 2.52 |
| Quality Factor-Min (at L-nom) | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toko Denshi 154ANS-T1019Z to view detailed technical specifications.
No datasheet is available for this part.