Toko Denshi 16RHBP-820K technical specifications.
| Height | 19.2mm |
| Inductance | 82uH |
| Lead/Base Style | Radial |
| Max DC Current | 3.1A |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 16RHBP-820K to view detailed technical specifications.
No datasheet is available for this part.