Toko Denshi 181LY-124J technical specifications.
| Package/Case | Radial |
| Current Rating | 8mA |
| DC Resistance (DCR) | 97R |
| Diameter | 10.8mm |
| Height - Seated (Max) | 0.551inch |
| Inductance | 120mH |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 80kHz |
| Series | 10RB |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 181LY-124J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.