Toko 3900 H 5% Leaded Inductor, Max SRF:0.41MHz, Q:100, 30mA Idc, 7.2 Rdc 10RB
Toko Denshi 181LY-392J technical specifications.
| Package/Case | 100 |
| Diameter | 10.5mm |
| Height | 14mm |
| Inductance | 3.9mH |
| Lead Diameter | 0.7mm |
| Lead Free | Contains Lead |
| Lead Length | 4mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 30mA |
| Mount | Radial |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 410kHz |
| Series | 10RB |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toko Denshi 181LY-392J to view detailed technical specifications.
No datasheet is available for this part.