The 181LY-683J is a 10.5mm radial lead inductor with a 68mH inductance and 5% tolerance. It has a maximum DC current rating of 6mA and is available in a bulk packaging configuration. The inductor is not radiation hardened and is not RoHS compliant. It has a self-resonant frequency of 90kHz and is manufactured by Toko Denshi.
Toko Denshi 181LY-683J technical specifications.
| Package/Case | 100 |
| Diameter | 10.5mm |
| Height | 14mm |
| Inductance | 68mH |
| Lead Diameter | 0.7mm |
| Lead Free | Contains Lead |
| Lead Length | 4mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 6mA |
| Mount | Radial |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 90kHz |
| Series | 10RB |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toko Denshi 181LY-683J to view detailed technical specifications.
No datasheet is available for this part.