Fixed Ind 1.2MH 150MA 9 Ohm Th
Toko Denshi 187LY-122J technical specifications.
| Package/Case | Radial |
| Current Rating | 150mA |
| DC Resistance (DCR) | 9R |
| Diameter | 8.3mm |
| Height | 11.2mm |
| Height - Seated (Max) | 0.441inch |
| Inductance | 1.2mH |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Max DC Current | 150mA |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2MHz |
| Series | 8RB |
| Shielding | Unshielded |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 187LY-122J to view detailed technical specifications.
No datasheet is available for this part.