Toko 1800 H 5% Leaded Inductor, Max SRF:1MHz, 100mA Idc, 9 Rdc 8RB
Checking distributor stock and pricing after the page loads.
| Diameter | 8.3mm |
| Height | 11.2mm |
| Inductance | 1800uH |
| Lead Diameter | 0.7mm |
| Lead Free | Contains Lead |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Max DC Current | 100mA |
| Mount | Radial |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | 8RB |
| Tolerance | 5% |
| RoHS | Compliant |