Radial shielded fixed inductor with 100µH inductance and 10% tolerance. Features a maximum DC current rating of 200mA, DC resistance of 2Ω, and a Q factor of 60 at 796kHz. Self-resonant frequency is 6.1MHz. Designed for through-hole mounting with a 5mm lead pitch and 0.7mm lead diameter.
Toko Denshi 262LY-101K technical specifications.
| Package/Case | Radial |
| Current Rating | 200mA |
| DC Resistance (DCR) | 2R |
| Diameter | 8.3mm |
| Height | 6.2mm |
| Height - Seated (Max) | 0.244inch |
| Inductance | 100uH |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Length | 2.4mm |
| Lead Pitch | 5mm |
| Max DC Current | 200mA |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 60 |
| Reach SVHC Compliant | Yes |
| Resistance | 2R |
| RoHS Compliant | No |
| Self Resonant Frequency | 6.1MHz |
| Series | 8RBS |
| Shielding | Shielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 262LY-101K to view detailed technical specifications.
No datasheet is available for this part.