Shielded radial fixed inductor with 1mH inductance and 10% tolerance. Features a 50mA current rating, 9 Ohm DC resistance, and a Q factor of 80. Designed for through-hole mounting with a 5mm lead pitch and 0.7mm lead diameter. Dimensions include an 8.3mm diameter and 6.2mm height. Self-resonant frequency is 2.1MHz at a test frequency of 252kHz.
Toko Denshi 262LY-102K technical specifications.
| Package/Case | Radial |
| Current Rating | 50mA |
| DC Resistance (DCR) | 9R |
| Diameter | 8.3mm |
| Height | 6.2mm |
| Height - Seated (Max) | 0.244inch |
| Inductance | 1mH |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Length | 2.4mm |
| Lead Pitch | 5mm |
| Max DC Current | 50mA |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 80 |
| Reach SVHC Compliant | Yes |
| Resistance | 9R |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.1MHz |
| Series | 8RBS |
| Shielding | Shielded |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 262LY-102K to view detailed technical specifications.
No datasheet is available for this part.