INDUCTOR FIX 1500UH LOWPROF 8RBS
Toko Denshi 262LY-152K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Resistance (DCR) | 11R |
| Diameter | 8.3mm |
| Height | 6.2mm |
| Height - Seated (Max) | 0.244inch |
| Inductance | 1.5mH |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Length | 2.3mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 50mA |
| Mount | Surface Mount, Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.8MHz |
| Series | 8RBS |
| Shielding | Unshielded |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 262LY-152K to view detailed technical specifications.
No datasheet is available for this part.