INDUCTOR FIX 1800UH LOWPROF 8RBS
Toko Denshi 262LY-182K technical specifications.
| Current | 3.12A |
| DC Resistance (DCR) | 19mR |
| Diameter | 8.3mm |
| Height | 6.2mm |
| Inductance | 1uH |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Length | 2.3mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 50mA |
| Mount | Surface Mount, Radial |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.6MHz |
| Series | D73C |
| Shielding | Shielded |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toko Denshi 262LY-182K to view detailed technical specifications.
No datasheet is available for this part.