Radial leaded, shielded fixed inductor with 2.2mH inductance and 10% tolerance, tested at 252kHz. Features a Q factor of 80 and a maximum DC current rating of 50mA. Body diameter is 8mm with a 5mm lead pitch. DC resistance is 14 Ohms.
Toko Denshi 262LY-222K technical specifications.
| Body Diameter | 8mm |
| Package/Case | Radial |
| Current Rating | 50mA |
| DC Resistance (DCR) | 14R |
| Diameter | 8.3mm |
| Height | 6.2mm |
| Height - Seated (Max) | 0.244inch |
| Inductance | 2.2mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Length | 2.4mm |
| Lead Pitch | 5mm |
| Max DC Current | 50mA |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 80 |
| Reach SVHC Compliant | No |
| Resistance | 14R |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.5MHz |
| Series | 8RBS |
| Shielding | Shielded |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 262LY-222K to view detailed technical specifications.
No datasheet is available for this part.