Toko Denshi 271MT-1136A technical specifications.
| Bandwidth | 14MHz |
| Frequency | 480MHz |
| Height | 20.8mm |
| Insertion Loss | 4dB |
| Lead Free | Contains Lead |
| Length | 26.4mm |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5HT |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 271MT-1136A to view detailed technical specifications.
No datasheet is available for this part.