The 271MT-1142A is a filter from Toko Denshi with a bandwidth of 12MHz and a frequency of 590MHz. It has a height of 20.8mm and a length of 26.4mm, with a width of 13mm. The filter is designed for through hole mounting and is packaged in bulk. It is not RoHS compliant and contains lead.
Toko Denshi 271MT-1142A technical specifications.
| Bandwidth | 12MHz |
| Frequency | 590MHz |
| Height | 20.8mm |
| Insertion Loss | 4.5dB |
| Lead Free | Contains Lead |
| Length | 26.4mm |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5HT |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 271MT-1142A to view detailed technical specifications.
No datasheet is available for this part.