Toko Denshi 271MT-1143A technical specifications.
| Bandwidth | 2.8MHz |
| Frequency | 187MHz |
| Height | 20.8mm |
| Insertion Loss | 2.5dB |
| Lead Free | Contains Lead |
| Length | 26.4mm |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CBW |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 271MT-1143A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.