
Toko Denshi 272MT-1080A technical specifications.
| Bandwidth | 2.6MHz |
| Height | 20.8mm |
| Insertion Loss | 6dB |
| Lead Free | Contains Lead |
| Length | 39.9mm |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CBT |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 272MT-1080A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
