Toko Denshi 292CNS-T1051Z technical specifications.
| Height | 0.512inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 0.307inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7KMM |
| Shielding | Unshielded |
| Tolerance | 6% |
| Width | 0.307inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 292CNS-T1051Z to view detailed technical specifications.
No datasheet is available for this part.